You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV - 

MBR10100G

MBR10100G - Schottky Rectifier, 100 V, 10 A, Single, TO-220AC, 2 Pins, 800 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBR10100G
Order Code:
SC07389
Product Range
-
Technical Datasheet:
MBR10100G   Datasheet
See all Technical Docs

Product Overview

The MBR10100G is a Switch-mode Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features guard-ring for stress protection, low stored charge majority carrier conduction and high surge capacity. This Schottky rectifier uses the Schottky barrier principle with a platinum barrier metal.
  • Low forward voltage
  • Low power loss/high efficiency
  • 0.5A Peak repetitive reverse surge current (2.0µs, 1.0kHz)
  • Epoxy meets UL94V-0

Product Information


:
100V

:
10A

:
Single

:
TO-220AC

:
2Pins

:
800mV

:
150A

:
175°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.72 ( £0.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.44 (£0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --