You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator - 

MC7805BDTRKG

MC7805BDTRKG - Voltage Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7805BDTRKG
Order Code:
SC10585
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Product Overview

The MC7805BDTRKG is a fixed output positive linear voltage regulator in 3 pin TO-252 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of applications including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.
  • Fixed output voltage of 5V
  • 1A output current
  • Dropout voltage of 2V at 1A output current
  • Maximum input voltage of 35V
  • No external components required
  • Output voltage offered in 1.5%, 2% and 4% tolerance
  • Operating temperature range from -40°C to 125°C

Applications

Power Management

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
10V

:
35V

:
7805 Voltage Regulators

:
1A

:
1A

:
0

:
3Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.28 ( £0.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.26 (£0.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --