You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, +9.0V, 7809, TO220-3 - 

MC7809CTG

MC7809CTG - Voltage Regulator, +9.0V, 7809, TO220-3
MC7809CTG - Voltage Regulator, +9.0V, 7809, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7809CTG
Order Code:
SC08353
Product Range
7809 Voltage Regulators

Product Range Selector (7809 Voltage Regulators)

See all from this product range

Product Overview

The MC7809CTG is a Positive Voltage Regulator, monolithic integrated circuit is designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. This regulator employ internal current limiting, thermal shutdown and safe-area compensation. With adequate heat sinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output current in excess of 1.0A
  • 1mΩ at 1kHz Output resistance
  • 0.2A Short-circuit current limit (25°C)
  • 2.2A Peak output current (25°C)

Applications

Automotive

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
Fixed

:
1Outputs

:
9V

:
9V

:
-

:
-

:
15V

:
35V

:
7809 Voltage Regulators

:
1A

:
1A

:
TO-220

:
3Pins

:
Through Hole

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.37 ( £0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.37 (£0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --