You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, +15V, 7815, TO220-3 -
MC7815CTG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC7815CTG
- Order Code:
- SC08381
- Product Range
- 15V 1A Linear Voltage Regulators
Product Range Selector (15V 1A Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 15V
- 1A output current
- Dropout voltage of 2V at 1A output current
- Maximum input voltage of 35V
- No external components required
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Internal thermal overload protection and internal short circuit current limiting
- Output transistor safe-area compensation
- 3 pin TO-220 package
- Operating temperature range from 0°C to 125°C
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 15V
- :
- 15V
- :
- -
- :
- -
- :
- 17V
- :
- 35V
- :
- 15V 1A Linear Voltage Regulators
- :
- 1A
- :
- 1A
- :
- TO-220
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
10+ | £0.25 (£0.30) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
250+ | £0.19 (£0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.