You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Fixed Positive Voltage Regulator, 7805, 10V To 30V In, 5V And 0.1A Out, SOIC-8 - 

MC78L05ABDR2G

MC78L05ABDR2G - Linear Fixed Positive Voltage Regulator, 7805, 10V To 30V In, 5V And 0.1A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC78L05ABDR2G
Order Code:
SC16393
Product Range
7805 Voltage Regulators

Product Range Selector (7805 Voltage Regulators)

See all from this product range

Product Overview

The MC78L05ABDR2G is a fixed output positive voltage regulator in 8 pin SOIC package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L05A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
  • Fixed output voltage of 5V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 30V
  • Line regulation of 55mV (7VDC ≤ VI ≤ 20VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 11mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
  • Input bias current of 3.8mA (TJ = +25°C)
  • Output noise voltage of 40µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
  • Ripple rejection of 49dB (IO =40mA, f = 120Hz, 8 ≤ VI ≤ 18V, TJ = +25°C)
  • Operating temperature range from -40° to +125°C

Applications

Power Management, Power Management, Industrial

Product Information


:
Fixed

:
1Outputs

:
5V

:
5V

:
-

:
-

:
10V

:
30V

:
7805 Voltage Regulators

:
100mA

:
100mA

:
SOIC

:
8Pins

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.27 ( £0.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --