You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Linear Positive Regulator, 13.7V to 35V In, 12V 100mA Out, TO-92 - 

MC78L12ACPG

MC78L12ACPG - Fixed Linear Positive Regulator, 13.7V to 35V In, 12V 100mA Out, TO-92

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC78L12ACPG
Order Code:
SC16644
Product Range
7812 Voltage Regulators

Product Range Selector (7812 Voltage Regulators)

See all from this product range

Product Overview

The MC78L12ACPG is an inexpensive easy-to-use Positive Voltage Regulator with 12V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
  • No external components required

Applications

Automotive, Power Management, Industrial

Product Information


:
Fixed

:
1Outputs

:
12V

:
12V

:
-

:
-

:
13.7V

:
35V

:
7812 Voltage Regulators

:
100mA

:
100mA

:
0

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£0.34 ( £0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --