You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, +5.0V, SMD, 78M05, DPAK-3 -
MC78M05CDTG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC78M05CDTG
- Order Code:
- SC10579
- Product Range
- 5V 500mA Linear Voltage Regulators
Product Range Selector (5V 500mA Linear Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 5V
- 700mA peak output current at TJ = 25°C
- Dropout voltage of 2VDC at TJ = 25°C
- Maximum input voltage of 35V
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Operating junction temperature range from 0°C to 125°C
- 3 pin TO-252 package (DPAK-3)
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 5V
- :
- 5V
- :
- -
- :
- -
- :
- 10V
- :
- 35V
- :
- 5V 500mA Linear Voltage Regulators
- :
- 500mA
- :
- 500mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.33 (£0.40) | ( ) |
10+ | £0.29 (£0.35) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.