You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, -12V, 7912, TO220-3 - 

MC7912CTG

MC7912CTG - Voltage Regulator, -12V, 7912, TO220-3
MC7912CTG - Voltage Regulator, -12V, 7912, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7912CTG
Order Code:
SC08488
Product Range
-12V 1A LDO Voltage Regulators
Technical Datasheet:
MC7912CTG   Datasheet
See all Technical Docs

Product Range Selector (-12V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The MC7912CTG is a fixed output negative linear Voltage Regulator intended as a complement to the popular MC7800 series devices. Negative voltage regulator is available in the same seven-voltage options as the MC7800 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative MC7900 series. Available in fixed output voltage options from -5.0 to -24V, linear voltage regulator employ current limiting, thermal shutdown and safe-area compensation - making them remarkably rugged under most operating conditions. With adequate heat sinking they can deliver output currents in excess of 1.0A.
  • No external components required
  • Internal thermal overload protection
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Available in 2% voltage tolerance

Applications

Motor Drive & Control

Product Information


:
Fixed

:
-35V

:
-19V

:
1Outputs

:
-12V

:
0

:
-

:
-

:
Negative Output

:
1A

:
1A

:
0

:
1.3V

:
Through Hole

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-12V 1A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

39 In stock Need more?

???PF_PDP_RSP_SUP???

£0.42 ( £0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --