You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 7915, -35V to -23V, 1.3V Drop, -15V out, 1A out, TO-220-3 -
MC7915ACTG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC7915ACTG
- Order Code:
- SC16291
- Product Range
- -15V 1A LDO Voltage Regulators
- Technical Datasheet:
- MC7915ACTG Datasheet
Product Range Selector (-15V 1A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 2% Output voltage tolerance
Applications
Industrial, Power Management
Product Information
- :
- Fixed
- :
- -35V
- :
- -23V
- :
- 1Outputs
- :
- -15V
- :
- 0
- :
- -
- :
- -
- :
- Negative Output
- :
- 1A
- :
- 1A
- :
- 0
- :
- 1.3V
- :
- Through Hole
- :
- TO-220
- :
- 3Pins
- :
- 0°C
- :
- 125°C
- :
- -15V 1A LDO Voltage Regulators
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.38 (£0.46) | ( ) |
50+ | £0.30 (£0.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.