You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Voltage Regulator, -18V, 7918, TO220-3 - 

MC7918CTG

MC7918CTG - Voltage Regulator, -18V, 7918, TO220-3
MC7918CTG - Voltage Regulator, -18V, 7918, TO220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC7918CTG
Order Code:
SC08499
Product Range
-18V 1A LDO Voltage Regulators
Technical Datasheet:
MC7918CTG   Datasheet
See all Technical Docs

Product Range Selector (-18V 1A LDO Voltage Regulators)

See all from this product range

Product Overview

The MC7918CTG is a -18V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
  • No external components required
  • Internal thermal overload protection
  • Internal short circuit current limiting
  • Output transistor safe-area compensation
  • 4% Output voltage tolerance

Applications

Industrial, Power Management

Product Information


:
Fixed

:
-35V

:
-21V

:
1Outputs

:
-18V

:
0

:
-

:
-

:
Negative Output

:
1A

:
1A

:
0

:
1.3V

:
Through Hole

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-18V 1A LDO Voltage Regulators

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

14 In stock Need more?

???PF_PDP_RSP_SUP???

£0.43 ( £0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.34 (£0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.30 (£0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --