You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount - 

MMSZ5245BT1G

MMSZ5245BT1G - Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMSZ5245BT1G
Order Code:
SC17936
Product Range
MMSZ5221BT1

Product Range Selector (MMSZ5221BT1)

See all from this product range

Product Overview

MMSZ5245BT1G is an MMSZ52xxxT1G series zener diode offered in the convenient, surface-mount plastic package. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this series is specified with the device junction in thermal equilibrium.
  • Zener voltage range from 14.25 to 15.75V (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
  • Zener impedance is 16ohm (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
  • Leakage current is 0.1µA (TA = 25°C, VF = 0.9V, Max. at IF = 10mA)
  • Wide zener reverse voltage range -2.4V to 110V at thermal equilibrium
  • Package designed for optimal automated board assembly
  • General purpose, medium current
  • ESD rating of class 3 ( 16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Total power dissipation on FR-5 board is 500mW (TL = 75°C, derated above 75°C)
  • SOD-123 package, junction temperature range from -55 to +150°C

Product Information


:
15V

:
500mW

:
SOD-123

:
2Pins

:
150°C

:
Surface Mount

:
MMSZ5221BT1

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --