You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 200 V, 1 A, Single, 1.25 V, 75 ns, 35 A - 

MUR120RLG

MUR120RLG - Fast / Ultrafast Diode, 200 V, 1 A, Single, 1.25 V, 75 ns, 35 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MUR120RLG
Order Code:
SC07376
Product Range
MUR120 Series
Technical Datasheet:
MUR120RLG   Datasheet
See all Technical Docs

Product Range Selector (MUR120 Series)

See all from this product range

Product Overview

The MUR120RLG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
  • All external surfaces corrosion-resistant and terminal leads are readily solderable
  • Cathode indicated by polarity band
  • Low forward voltage
  • Low leakage current
  • High temperature glass-passivated junction

Applications

Power Management, Industrial

Product Information


:
200V

:
1A

:
Single

:
1.25V

:
75ns

:
35A

:
175°C

:
DO-41 (DO-204AL)

:
2 Pin

:
MUR120 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.15 ( £0.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --