You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60 V, 280 mA, 2 ohm, SOT-23, Surface Mount - 

NDS7002A

NDS7002A - Power MOSFET, N Channel, 60 V, 280 mA, 2 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NDS7002A
Order Code:
SC06992
Product Range
-
Technical Datasheet:
NDS7002A   Datasheet
See all Technical Docs

Product Overview

The NDS7002A is a N-channel enhancement mode Field Effect Transistor is produced using high cell density, DMOS technology. It minimize on-state resistance while providing rugged, reliable and fast switching performance. They can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. These products are particularly suited for low-voltage, low-current applications, such as small servo motor control and power MOSFET gate drivers.
  • High density cell design for extremely low RDS (ON)
  • High saturation current capability
  • Voltage controlled small signal switch
  • Rugged and reliable

Applications

Power Management, Motor Drive & Control, Industrial

Product Information


:
N Channel

:
60V

:
280mA

:
2ohm

:
Surface Mount

:
10V

:
2.1V

:
300mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --