You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Amplified Indoor Aerial 45dB DVB-T/DAB Radio -
SV9360
- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- SV9360
- Order Code:
- AP02367
- Also Known As:
- GTIN UPC EAN: 8716184053214
Product Overview
- Amplified indoor antenna for superb reception of DVB-T television and DAB radio
- Adjustable amplifier to boost signal gain up to 45dB
- Amplifies terrestrial High Definition television signals
- Minimal interference through the active triple noise reduction filters
- Signal Clear Technology: Only boost your picture quality and not the interference (NF
1 dB) - Dual metal tubes for optimal signal reception
- Fully adjustable active loop
- Can be direct powered via Set-Top-Box or via mains adaptor (supplied)
- 1.8m Coaxial cable (supplied)
Product Information
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.33 (£40.00) | ( ) |
3+ | £31.06 (£37.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.