You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way TV Signal Booster -
SV9604
- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- SV9604
- Order Code:
- AP03086
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184054617
Product Overview
- Connect it to a wall socket and begin to enjoy crystal clear reception from your TV or radio
- Amplifies the signal by 23dB and ensures the maximum number of channels are available to choose from
- Built-in 3G/4G LTE block filter
- Protects your TV/set-top box (STB) against interference from smartphones, tablets and transmitters
- Connections via IEC aerial sockets
- Powered by the supplied ac adaptor
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Booster, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
76 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.89 (£16.67) | ( ) |
| 3+ | £13.03 (£15.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























