You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed TV Wall Mount, 13" to 43" Screen -
WM2211
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM2211
- Order Code:
- ST04761
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184064159
Product Overview
- Wall-to-TV distance of only 14mm
- Easy installation
- Mounting materials included
- VESA compatibility: 75x75 to 200x200
- Weight capacity: 50kg
Product Information
- :
- From 13" to 43"
- :
- Flat to Wall Mount
- :
- 50kg
- :
- 75x75 to 200x200
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.03 (£12.04) | ( ) |
3+ | £9.26 (£11.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.