You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilting TV Wall Mount, 32" to 65" Screen - 

WM2421

New
WM2421 - Tilting TV Wall Mount, 32" to 65" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WM2421
Order Code:
ST04766
Product Range
-
Also Known As:
GTIN UPC EAN: 8716184064258

Product Overview

Wall mount suitable for all types of TVs from 32" to 65".
  • Easy installation
  • Mounting materials included
  • Tilt range: 15°
  • VESA compatibility: 100x100 to 400x400
  • Weight capacity: 80kg

Product Information


:
From 32" to 65"

:
Tilting Mount

:
80kg

:
100x100 to 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8716184064258

6 In stock Need more?

???PF_PDP_RSP_SUP???

£16.53 ( £19.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.53 (£19.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.26 (£18.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --