You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full Motion TV Wall Mount, 13" to 65" Screen - 

WM4451

New
WM4451 - Full Motion TV Wall Mount, 13" to 65" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WM4451
Order Code:
ST04780
Product Range
-
Also Known As:
GTIN UPC EAN: 8716184064517

Product Overview

Wall mount suitable for all types of TVs from 13" to 65".
  • Easy installation
  • Mounting materials included
  • Variable turn and tilt adjustment for optimised viewing angle positioning
  • Tilt range: 15°
  • Swivel range: 180°
  • VESA compatibility: 75x75 to 400x400
  • Weight capacity: 50kg

Product Information


:
From 13" to 65"

:
Tilt & Swivel Mount

:
50kg

:
75x75 to 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8716184064517

6 In stock Need more?

???PF_PDP_RSP_SUP???

£50.88 ( £61.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £50.88 (£61.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £46.97 (£56.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --