You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flux 2.0 Ultra Slim Gas Spring TV Wall Mount -
WM6482
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM6482
- Order Code:
- ST04792
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184071331
Product Overview
- Wall mount for LED/LCD/OLED TV
- Flat design only 13mm distance from the wall
- The arms that your TV is attached to feature soft padding to protect the TV while connected
- Universal adjustable mounting, supports TV screens from 32" to 77"
- The level of the bracket can be adjusted with a screwdriver after installation, you can always be sure your TV is straight
- No extra pair of hands needed, click your TV easily into the mount with the integrated lock and release mechanism
- Should you have to remove your TV from the wall, just unlock and release
- Quick guide for easy installation
- All mounting materials and spirit level included
- Tilt range: 12°
- Swivel range: 180°
- VESA compatibility: 100x100 to 400x200
- Weight capacity: 50kg
Product Information
- :
- From 32" to 77"
- :
- Tilt & Swivel Mount
- :
- 50kg
- :
- 100x100 to 400x400
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £345.70 (£414.84) | ( ) |
3+ | £321.25 (£385.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.