You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra Slim Fixed TV Wall Mount, 32" to 90" Screen - 

WM6611

New
WM6611 - Ultra Slim Fixed TV Wall Mount, 32" to 90" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WM6611
Order Code:
ST04793
Product Range
-
Also Known As:
GTIN UPC EAN: 8716184066337

Product Overview

Only 13mm wall distance, like your TV is a part of the wall itself. No extra pair of hands needed. Click your TV easily into the mount with the integrated lock and release mechanism. Should you have to remove your TV from the wall, just unlock and release.
  • Suitable for all types of TVs from 32" to 90"
  • Wall-to-TV distance of only 13mm
  • Easy lock and release feature
  • Mounting materials included
  • VESA compatibility: 100x100 to 600x400
  • Weight capacity: 80kg

Product Information


:
From 32" to 90"

:
Flat to Wall Mount

:
80kg

:
100x100 to 600x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8716184066337

6 In stock Need more?

???PF_PDP_RSP_SUP???

£40.53 ( £48.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.53 (£48.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £37.42 (£44.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --