You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Full Metal Tripod TV Stand, 32" to 65" Screen, Titanium Grey - 

WM7461

New
WM7461 - Full Metal Tripod TV Stand, 32" to 65" Screen, Titanium Grey
WM7461 - Full Metal Tripod TV Stand, 32" to 65" Screen, Titanium Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WM7461
Order Code:
ST04798
Product Range
-
Also Known As:
GTIN UPC EAN: 8716184073229

Product Overview

Turn your TV into the centre of attention. This stylish stand allows you to mount your 32"-65" TV without the need to drill holes. Based on the Red Dot winning design of the One For All Tripod TV Stand will give a modern look to your interior. This free-standing tripod is height adjustable and features 360° swivel functionality.
  • Suitable for all types of TVs from 32" to 65"
  • Freedom of movement, 360° swivel feature
  • Integrated cable management
  • Easy assembly and installation
  • VESA compatibility: 200x100 to 400x400
  • Weight capacity: 30kg

Product Information


:
From 32" to 65"

:
Floor Stand

:
30kg

:
200x100 to 400x400

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8716184073229

1 In stock Need more?

???PF_PDP_RSP_SUP???

£158.77 ( £190.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £158.77 (£190.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £142.77 (£171.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --