You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Tripod TV Stand, 32" to 65" Screen, Dark -
WM7471
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM7471
- Order Code:
- ST04799
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184071782
Product Overview
- Suitable for all TV screens from 32" to 65"
- Freedom of movement, 360° swivel feature
- Includes free, universal soundbar holder
- Easy assembly and installation
- Sleek and stylish tripod, from handmade certified wooden legs to chrome-plated finish
- VESA compatibility: 200x100 to 400x400
- Weight capacity: 30kg
Product Information
- :
- From 32" to 65"
- :
- Floor Stand
- :
- 30kg
- :
- 200x100 to 400x400
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £186.97 (£224.36) | ( ) |
3+ | £174.66 (£209.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.