You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZ TV Stand, 32" to 65" Screen -
WM7610
New- Manufacturer:
- ONE FOR ALL ONE FOR ALL
- Manufacturer Part No:
- WM7610
- Order Code:
- ST04801
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8716184076480
Product Overview
- Suitable for all types of TVs from 32" to 65"
- Freedom of movement - position your TV anywhere in the room
- Height adjustable, mount your TV on eye level
- Easy assembly and installation
- VESA compatibility: 200x200 to 600x400
- Weight capacity: 40kg
Product Information
- :
- From 32" to 65"
- :
- Floor Stand
- :
- 40kg
- :
- 200x200 to 600x400
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £68.85 (£82.62) | ( ) |
3+ | £64.12 (£76.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.