You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A - 

1N4004RLG

New
1N4004RLG - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
1N4004RLG
Order Code:
SC21461
Product Range
1N4004
Technical Datasheet:
1N4004RLG   Datasheet
See all Technical Docs

Product Range Selector (1N4004)

See all from this product range

Product Overview

The 1N4004RLG is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The diffused junction rectifier is suitable for general purpose and low-power applications.
  • Cathode indicated by polarity band
  • 480V Non-repetitive peak reverse voltage
  • 280V RMS reverse voltage

Applications

Power Management

Product Information


:
400V

:
1A

:
Single

:
1.1V

:
150ns

:
30A

:
175°C

:
Axial Leaded

:
2Pins

:
1N4004

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

75 In stock Need more?

???PF_PDP_RSP_SUP???

£0.08 ( £0.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --