You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar Transistor Array, Dual NPN, 65V, 100mA, 380mW, 200hFE, SOT-363 -
BC846BDW1T1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- BC846BDW1T1G
- Order Code:
- SC16123
- Product Range
- BCxxx Series
- Technical Datasheet:
- BC846BDW1T1G Datasheet
Product Range Selector (BCxxx Series)
See all from this product rangeProduct Overview
- AEC-Q101 Qualified
- PPAP capable
- Halogen-free
Applications
Audio, Power Management
Product Information
- :
- Dual NPN
- :
- 65V
- :
- -
- :
- 100mA
- :
- 100mA
- :
- 200hFE
- :
- -
- :
- 380mW
- :
- -
- :
- 200hFE
- :
- -
- :
- SOT-363
- :
- 6Pins
- :
- Surface Mount
- :
- 150°C
- :
- 100MHz
- :
- -
- :
- BCxxx Series
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.21 (£0.25) | ( ) |
10+ | £0.10 (£0.12) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.