You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 2.4 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount - 

BZX84C2V4LT1G

New
BZX84C2V4LT1G - Zener Single Diode, 2.4 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
BZX84C2V4LT1G
Order Code:
SC21474
Product Range
BZX84CxxxLT1G

Product Range Selector (BZX84CxxxLT1G)

See all from this product range

Product Overview

The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • 225mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • Tight tolerance available
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Applications

Consumer Electronics, Portable Devices

Product Information


:
2.4V

:
225mW

:
SOT-23

:
3Pins

:
150°C

:
Surface Mount

:
BZX84CxxxLT1G

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --