You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Diode, ESD Protection, Unidirectional, 3.3V, 14.1V, SOD-523, 2 Pins -
ESD5Z3.3T1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ESD5Z3.3T1G
- Order Code:
- SC19258
- Product Range
- ESD5Z
- Technical Datasheet:
- ESD5Z3.3T1G Datasheet
Product Range Selector (ESD5Z)
See all from this product rangeProduct Overview
- Low clamping voltage
- 2.5 to 12V Stand-off voltage
- Peak power up to 240W @ 8 x 20s pulse
- Low leakage
1ns Response time - ESD rating of Class 3 (
16kV) per human body model - IEC61000-4-2 level 4 ESD protection
- IEC61000-4-4 level 4 EFT protection
- -55 to 150°C Operating temperature range
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Product Information
- :
- 14.1V
- :
- SOD-523
- :
- 2Pins
- :
- 3.3V
- :
- 500mW
- :
- ESD5Z
- :
- -
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.15 (£0.18) | ( ) |
10+ | £0.10 (£0.12) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.