You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS, ESD Protection Device, 12.5V, SOD-923, 300mW -
ESD9B5.0ST5G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- ESD9B5.0ST5G
- Order Code:
- SC18139
- Product Range
- ESD9B
- Technical Datasheet:
- ESD9B5.0ST5G Datasheet
Product Range Selector (ESD9B)
See all from this product rangeProduct Overview
- Working peak reverse voltage is 5V
- Maximum reverse leakage current is 100nA
- Low capacitance of 15pF
- Low clamping voltage
- Small body outline dimension is 0.039" x 0.024" (1.0 x 0.60mm)
- Low body height of 0.016" (0.4 mm)
- Response time is
1 ns - IEC61000−4−2 Level 4 ESD protection
Product Information
- :
- 12.5V
- :
- SOD-923
- :
- 2Pins
- :
- 5V
- :
- 300mW
- :
- ESD9B
- :
- AEC-Q101
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
20+ | £0.03 (£0.04) | ( ) |
100+ | £0.02 (£0.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.