You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOSFET Driver, Low Side, 4.5V - 18V Supply, 1.4A Out, 15ns Delay, SOT-23-5 -
FAN3111ESX
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FAN3111ESX
- Order Code:
- SC18067
- Product Range
- -
- Technical Datasheet:
- FAN3111ESX Datasheet
Product Overview
- Dual CMOS inputs allow configuration as non-inverting or inverting with enable function
- Single non-inverting, low-voltage input for compatibility with low-voltage controllers
- Small footprint facilitates distributed drivers for parallel power device
- 9ns Typical rise/8ns typical fall times with 470pF load
Applications
Power Management, Motor Drive & Control
Product Information
- :
- 1Channels
- :
- Non-Isolated
- :
- Low Side
- :
- MOSFET
- :
- 5Pins
- :
- SOT-23
- :
- Surface Mount
- :
- Non-Inverting
- :
- 1.4A
- :
- 1.4A
- :
- 4.5V
- :
- 18V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- 15ns
- :
- -
- :
- -
- :
- -
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.61 (£0.73) | ( ) |
10+ | £0.37 (£0.44) | ( ) |
100+ | £0.31 (£0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.