You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V - 5.5Vin, 2.7V - 20V Out, 1A Out, SOT-23-5 - 

FAN5331SX

FAN5331SX - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.7V - 5.5Vin, 2.7V - 20V Out, 1A Out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
FAN5331SX
Order Code:
SC18808
Product Range
-
Technical Datasheet:
FAN5331SX   Datasheet
See all Technical Docs

Product Overview

The FAN5331SX is a general purpose fixed-frequency Boost Converter designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand-held communications equipment. Quiescent current in normal mode of operation as well as in shutdown mode is designed to be minimal in order to extend battery life. Normal mode of operation or shutdown mode can be selected by a logic level shutdown circuitry. The low on-resistance of the internal N-channel switch ensures high efficiency and low power dissipation. A cycle-by-cycle current limit circuit keeps the peak current of the switch below a typical value of 1A.
  • Low noise
  • Adjustable output voltage
  • Cycle-by-cycle current limit
  • Overvoltage protection
  • Fixed-frequency PWM operation
  • Internal compensation
  • 0.5Ω Low RDS(ON)
  • 1W Output power capability
  • 1µA Low shutdown current

Applications

Consumer Electronics, Power Management

Product Information


:
Adjustable

:
1Outputs

:
Boost (Step Up)

:
2.7V

:
5.5V

:
1A

:
1A

:
SOT-23

:
5Pins

:
Surface Mount

:
-

:
2.7V

:
20V

:
1.6MHz

:
-

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.88 ( £1.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.88 (£1.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.58 (£0.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --