You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LVDS Driver, Differential Driver, -40 Degrees C, 85 Degrees C, 3V, 3.6V, SOT-23 -
FIN1001M5X
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FIN1001M5X
- Order Code:
- SC20360
- Product Range
- -
- Technical Datasheet:
- FIN1001M5X Datasheet
Product Overview
- 0.5ns Maximum differential pulse skew
- 1.5ns Maximum propagation delay
- Low power dissipation
- Power-off protection
- Meets or exceeds the TIA/EIA-644 LVDS standard
- Flow through pinout simplifies PCB layout
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Product Information
- :
- Differential Driver
- :
- -40°C
- :
- 85°C
- :
- 3V
- :
- 3.6V
- :
- SOT-23
- :
- 5Pins
- :
- LVTTL
- :
- LVDS
- :
- 1bit
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.94 (£1.13) | ( ) |
10+ | £0.76 (£0.91) | ( ) |
100+ | £0.61 (£0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.