You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power, 2 Port, High Speed, USB 2.0 (480Mbps), UART Analogue Switch, DPDT, 4.5 Ohm, 2.2V to 4.4V, MSOP, 10 Pins -
FSUSB42MUX
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- FSUSB42MUX
- Order Code:
- SC19266
- Product Range
- -
- Technical Datasheet:
- FSUSB42MUX Datasheet
Product Overview
- Overvoltage tolerance (OVT) on all USB ports up to 5.25V without external components
- 8kV ESD rating,
16kV power / GND ESD rating - Low on capacitance is 3.7pF typical, low on resistance is 3.9ohm typical
- Clamp diode voltage is -1.2V max (TA = -40°C to +85°C, 3.0V, IIN = 18mA)
- Off state leakage range from -2 to 2µA (0 ≤ Dn, HSD1n, HSD2n ≤ 3.6V, TA = 25°C)
- Quiescent supply current is 1µA max (VCNTRL = 0 or VCC, IOUT = 0, TA = -40°C to +85°C)
- Propagation delay is 0.25ns typ (CL = 5pF, RL = 50 ohm, TA = 25°C)
- Off isolation is -30dB typ (RL = 50 ohm, f = 240MHz, TA = -40°C to +85°C)
- Typical -3db band width is 720MHz (RL = 50 ohm, CL = 0pF, TA = -40°C to +85°C)
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Product Information
- :
- High Speed DPDT USB Switch
- :
- USB 2.0
- :
- 2.4V to 3.6V
- :
- 2.4V
- :
- 4.4V
- :
- MSOP
- :
- 10Pins
- :
- 480Mbps
- :
- 2Ports
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.59 (£0.71) | ( ) |
10+ | £0.51 (£0.61) | ( ) |
100+ | £0.40 (£0.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.