You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, Rail-to-Rail, Dual, 2.2MHz, 1V/us, 1.8V to 12V, SOIC, 8 Pins -
MC33202DR2G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC33202DR2G
- Order Code:
- SC17159
- Product Range
- -
- Technical Datasheet:
- MC33202DR2G Datasheet
Product Overview
- Low voltage, single supply operation
- Input voltage range includes both supply rails
- High output current (ISC=80mA, typical)
- Low supply current (ID=0.9mA, typical)
- Output voltage swings within 50mV of both rails
- 600Ω Output drive capability
Applications
Automotive
Product Information
- :
- 2Channels
- :
- 2.2MHz
- :
- 1V/µs
- :
- 1.8V to 12V
- :
- SOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 8mV
- :
- 80nA
- :
- Surface Mount
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.12 (£0.14) | ( ) |
10+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.