You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Regulator, -12V, 79L12, TO92-3 -
MC79L12ACPG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- MC79L12ACPG
- Order Code:
- SC08492
- Product Range
- 7912 Voltage Regulators
- Technical Datasheet:
- MC79L12ACPG Datasheet
Product Range Selector (7912 Voltage Regulators)
See all from this product rangeProduct Overview
- Inexpensive, easy-to-use
- No external components required
- Internal short-circuit current limiting
- Internal thermal overload protection
- Complementary positive regulators offered (MC78L00 series)
Applications
Motor Drive & Control
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- -12V
- :
- 0
- :
- -
- :
- -
- :
- -35V
- :
- -19V
- :
- 7912 Voltage Regulators
- :
- 100mA
- :
- 100mA
- :
- 0
- :
- 3Pins
- :
- Through Hole
- :
- 0°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.36 (£0.43) | ( ) |
10+ | £0.32 (£0.38) | ( ) |
100+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.