You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, General Purpose, 3.3V, 300 mW, SOD-323, 2 Pins, 150 Degrees C, SMD - 

MM3Z3V3T1G

MM3Z3V3T1G - Zener Single Diode, General Purpose, 3.3V, 300 mW, SOD-323, 2 Pins, 150 Degrees C, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM3Z3V3T1G
Order Code:
SC17924
Product Range
MM3ZxxxT1G

Product Range Selector (MM3ZxxxT1G)

See all from this product range

Product Overview

The MM3Z3V3T1G is a Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, plated with Pb-Sn or Sn leads and cathode indicated by polarity band. It is designed to provide voltage regulation protection and is especially attractive in situations where space is at a premium.
  • 5μA at 1V Leakage current
  • 450pF Capacitance

Applications

Consumer Electronics, Computers & Computer Peripherals

Product Information


:
3.3V

:
300mW

:
SOD-323

:
2Pins

:
150°C

:
Surface Mount

:
MM3ZxxxT1G

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --