You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 60 V, 500 mA, 5 ohm, SOT-23, Surface Mount - 

MMBF170

MMBF170 - Power MOSFET, N Channel, 60 V, 500 mA, 5 ohm, SOT-23, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MMBF170
Order Code:
SC06989
Product Range
-
Technical Datasheet:
MMBF170   Datasheet
See all Technical Docs

Product Overview

The MMBF170 is a surface mount, N channel enhancement mode field effect transistors in SOT-23 package. This device features high cell density, DMOS technology which has been especially tailored to minimize the onstate resistance and provide superior switching performance and high avalanche energy strength. This device is suitable for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers and other switching applications.
  • High density cell design for low Rds(ON)
  • Voltage controlled small signal switch
  • Rugged and reliable
  • High saturation current capability
  • Drain to source voltage (Vds) of 60V
  • Gate to source voltage of ±20V
  • Continuous drain current (Id) of 500mA
  • Power dissipation (Pd) of 300mW
  • Low on state resistance of 1.2ohm at Vgs 10V
  • Operating temperature range -55°C to 150°C

Product Information


:
N Channel

:
60V

:
500mA

:
5ohm

:
Surface Mount

:
10V

:
2.1V

:
300mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --