You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 1 kV, 8 A, Single, 1.8 V, 75 ns, 100 A - 

MUR8100EG

MUR8100EG - Fast / Ultrafast Diode, 1 kV, 8 A, Single, 1.8 V, 75 ns, 100 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MUR8100EG
Order Code:
SC08156
Product Range
-
Technical Datasheet:
MUR8100EG   Datasheet
See all Technical Docs

Product Overview

The MUR8100EG is a Switch-mode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast recovery power rectifier features high temperature glass passivated junction and excellent protection against voltage transients in switching inductive load circuits.
  • Low forward voltage
  • Low leakage current
  • 2°C/W Junction-to-case maximum thermal resistance
  • Epoxy meets UL94V-0

Applications

Power Management

Product Information


:
1kV

:
8A

:
Single

:
1.8V

:
75ns

:
100A

:
175°C

:
TO-220AC

:
2 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

74 In stock Need more?

???PF_PDP_RSP_SUP???

£1.14 ( £1.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.14 (£1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.90 (£1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --