You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Inverter with Schmitt Trigger Input, 5 Pins, SOT-23, -
NC7S14M5X
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7S14M5X
- Order Code:
- SC19251
- Product Range
- 7S14
- Technical Datasheet:
- NC7S14M5X Datasheet
Product Range Selector (7S14)
See all from this product rangeProduct Overview
1V Schmitt input hysteresis - 4.5ns Propagation delay (tPD)
- ICC
1µA Low quiescent power - 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Applications
Industrial
Product Information
- :
- Inverter
- :
- Single
- :
- 1Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- 7S14
- :
- 7S
- :
- 2V
- :
- 6V
- :
- With Schmitt Trigger Input
- :
- 2.6mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.36 (£0.43) | ( ) |
10+ | £0.27 (£0.32) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.