You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra High Speed Dual Buffer Open Drain O/P, 1.65V to 5.5V, SC70-6 -
NC7WZ07P6X
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NC7WZ07P6X
- Order Code:
- SC19246
- Product Range
- -
- Technical Datasheet:
- NC7WZ07P6X Datasheet
Product Overview
- Propagation delay is 2.3ns typ (TA = +25°C, CL = 50 pF, RU = 500 ohm, RD = 500 ohm, VI = 2 x VCC)
- High IOL output drive is ±24mA at 3V VCC
- Supply voltage operating range from 1.65 to 5.5V
- Power down high-impedance inputs / outputs
- Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
- Proprietary noise / EMI reduction circuitry
- Ultra-Small MicroPak™ Packages
- Quiescent supply current is 1µA max (VIN = 5.5V, GND, TA = +25°C)
- Power dissipation capacitance is 3pF typ (TA = +25°C)
- SC-88 package, operating temperature range from -40 to +85°C
Product Information
- :
- Buffer, Non Inverting
- :
- -
- :
- 0
- :
- SC-70
- :
- 6Pins
- :
- 1.65V
- :
- 5.5V
- :
- NC7W
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.10 (£0.12) | ( ) |
10+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.