You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHS Dual Inverter with Schmitt Trigger Inputs, 6 Pins, SC-70 - 

NC7WZ14P6X

NC7WZ14P6X - UHS Dual Inverter with Schmitt Trigger Inputs, 6 Pins, SC-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NC7WZ14P6X
Order Code:
SC19249
Product Range
7W14
Technical Datasheet:
NC7WZ14P6X   Datasheet
See all Technical Docs

Product Range Selector (7W14)

See all from this product range

Product Overview

The NC7WZ14P6X is a TinyLogic UHS dual inverter IC with schmitt trigger inputs in 6 pin SC-70 package. This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The inputs and outputs are high-impedance when VCC is 0V. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.
  • Ultra high speed (tPD 3.2ns typical into 50pF at 5V VCC)
  • ±24mA high output drive at 3V VCC
  • 1.65 to 5.5V broad VCC operating range
  • 3.3V VCC matches performance of LCX
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented
  • Operating temperature range from -40°C to 85°C

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
Inverter

:
Dual

:
1Inputs

:
6Pins

:
0

:
SC-70

:
7W14

:
7WZ

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.33 ( £0.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.33 (£0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --