You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Over Ethernet, POE Controller, IEEE802.3af, 802.3a, 57V Input, 38V UVLO, 500kHz, DC-DC, TSSOP-20 -
NCP1081DEG
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCP1081DEG
- Order Code:
- SC18860
- Product Range
- -
- Technical Datasheet:
- NCP1081DEG Datasheet
Product Information
- :
- IEEE 802.3af, 802.3at
- :
- PD Controller
- :
- 57V
- :
- -
- :
- 38V
- :
- TSSOP
- :
- 20Pins
- :
- 1Channels
- :
- 40W
- :
- 80%
- :
- 500kHz
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (2)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.85 (£3.42) | ( ) |
10+ | £2.71 (£3.25) | ( ) |
100+ | £2.63 (£3.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.