You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 30 V, 2 A, 480 mV, 28 A, 150 °C -
NSR20F30NXT5G
New- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NSR20F30NXT5G
- Order Code:
- SC21485
- Product Range
- NSR20
- Technical Datasheet:
- NSR20F30NXT5G Datasheet
Product Range Selector (NSR20)
See all from this product rangeProduct Overview
- Very low forward voltage drop (480mV at 2.0A)
- Low reverse current (20A at 10V VR)
- 665mW Power dissipation
- Very high switching speed
- Halogen-free
Applications
Lighting, Power Management, Test & Measurement, Safety
Product Information
- :
- Single
- :
- 30V
- :
- 2A
- :
- 480mV
- :
- 28A
- :
- 150°C
- :
- 0603
- :
- 2Pins
- :
- -
- :
- Surface Mount
- :
- NSR20
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
10+ | £0.42 (£0.50) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.