You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2D Barcode Imager Scanner -
L-46X
- Manufacturer:
- OPTICON OPTICON
- Manufacturer Part No:
- L-46X
- Order Code:
- CS31405
- Technical Datasheet:
- L-46X Datasheet
Product Range Selector (Opticon L-46)
See all from this product rangeProduct Overview
- Manual and auto-trigger stand detection
- Scanning rate up to 100 scans/sec
- 2D CMOS scanner with green aiming LED
- Supplied with a stand for hands free use
- Operates at temperatures from -5°C up to +50°C
- IP42 rated housing, built to withstand drops from 1.8m onto concrete
- USB interface with 2m cable length
- Dimensions (HxWxD): 153x60x105mm
Contents
Scanner, stand and user guide
Product Information
- :
- LED
- :
- Opticon L-46
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £164.95 (£197.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.