You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD146X Full HD 1080p 3D DLP Home Entertainment Projector -
E1P0A3PBE1Z2
- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- E1P0A3PBE1Z2
- Order Code:
- SB08286
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055387663695
- Technical Datasheet:
- E1P0A3PBE1Z2 Datasheet
Product Overview
- Bright and vibrant 1080p Full HD DLP projector, 3600 ANSI lumens
- Native Aspect Ratio: 16:9; high 25,000:1 contrast ratio
- Keystone Correction - Vertical: +/-40°
- Display 3D content from virtually any 3D source - including 3D Blu-ray players, 3D TV shows and game consoles
- Works with the Rec.709 colour scheme, the international HDTV standard, to ensure accurate colour reproduction
- Dynamic Black technology; adds depth to your images by adjusting the lamp output based on the brightness information of each frame
- Gaming mode prepares your projector optimally for gaming: maximum contrast, impressive response times and lifelike colours capture every detail
- Built-in speaker delivering great sound
- Easy connection, HDMI and USB power
- Save energy with the automatic shutdown function ensuring that the projector switches off after a pre-determined time
- Weighing less than 5 pounds the projector is super portable
- Dimensions (HxWxD): 108x316x244mm
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3600lm
- :
- 25000:1
- :
- -
- :
- 5W Speaker
- :
- -
- :
- -
- :
- -
- :
- 10000h
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £389.00 (£466.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.