You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZH350 Ultra Compact Full HD Laser Projector, White -
E9PD7KK01EZ1
- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- E9PD7KK01EZ1
- Order Code:
- SB08187
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055387666399
- Technical Datasheet:
- E9PD7KK01EZ1 Datasheet
Product Overview
- Ultra-compact, high brightness, Full HD 1080p (1920x1080) DuraCore laser projector
- DuraCore laser technology delivers 30,000 hours maintenance free laser light source
- Features an external power supply offering more reliability, portability and energy efficiency
- Displays true 3D content from almost any 3D source
- High contrast technology delivers crisp, clear images with greater depth
- Native 1080p Full HD resolution
- 3600 Lumens brightness
- Stunning 300,000:1 contrast ratio
- Integrated 10W speaker
- 30,000 Hours laser lamp life
- Connections: 2x HDMI 2.0, 1x Audio 3.5mm, RS232 and 1x USB-A power 1.5A
- Dimensions (HxWxD): 114x274x216mm
Contents
Projector, UK mains lead, remote control (with battery) and user guide
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3600lm
- :
- 2000000:1
- :
- RS232
- :
- 15W Speaker
- :
- -
- :
- UK Type G
- :
- -
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £720.00 (£864.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.