You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HZ146X-W 1080p Full HD Projector, 3800lm 2x HDMI 2.0 -
E9PD7KK01EZ1E
New- Manufacturer:
- OPTOMA OPTOMA
- Manufacturer Part No:
- E9PD7KK01EZ1E
- Order Code:
- SB08567
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055387668201
- Technical Datasheet:
- E9PD7KK01EZ1E Datasheet
Product Overview
- High performance Full HD DLP projector
- High quality laser used to create projected image, delivering brighter images and increased efficiency
- Amazing colour reproduction with Rec. 709 colour gamut
- Eco-friendly, energy saving design is ideal for home use with low power consumption
- 1080p Full HD (16:9) native resolution, compatible with 2D resolutions up to 4K UHD and HDR
- Supports 24fps content to display movies as originally intended
- Lightning-fast gaming mode supports 1080p Full HD at 120Hz with 8.6ms response time
- Display true 3D content from almost any 3D display device
- 1.48:1 - 1.62:1 Throw ratio with 0.8 to 10m projection distance
- ±30° Keystone correction (horizontal/vertical)
- Powerful built-in 15W speaker eliminates the need for external speakers
- USB-A port provides power for external devices (5V, 1.5A)
- Designed to operate 24 hours a day in standard orientation
- Auto power off feature automatically turns the projector off after a set period of inactivity
- With 360 Projection, the projector can be mounted in almost any orientation - ideal for digital signage applications
- Features an external power supply for reliability and portability
- Connections: 2x HDMI 2.0, RS232, 3.5mm audio out and USB-A (1.5A power)
Contents
Projector, remote, CR2025 battery and user guide
Footnotes
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 3800lm
- :
- 2000000:1
- :
- RS232
- :
- 15W Speaker
- :
- -
- :
- UK Type G
- :
- 30000h
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £629.47 (£755.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.