You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm - 

E9PP7MC01EZ1

E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm
E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm
E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm
E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm
E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm
E9PP7MC01EZ1 - ML1050STi Ultra Compact Short Throw LED Projector WXGA DLP 1000lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E9PP7MC01EZ1
Order Code:
SB08566
Product Range
-
Also Known As:
GTIN UPC EAN: 5055387668317
Technical Datasheet:
E9PP7MC01EZ1   Datasheet
See all Technical Docs

Product Overview

The Optoma ML1050STi is an ultra compact, HD ready projector with LED technology, perfect for various applications including home movies, gaming and business presentations. The short-throw design features automatic focusing and allows you to project a full 100” image from just over a metre away. Enjoy simple and effective PC-Free projection thanks to the built-in media player and native office viewer combined with USB & MicroSD support. The projector also provides a range of options for remote operation including RS232 commands, AMXcommands and Crestron RoomView support.
  • Compact & lightweight short throw projector with auto-focus
  • PC-Free projection via the USB port or MicroSD slot
  • Built-in media player and native office viewer for displaying documents without an external device
  • Extensive RS232 commands for intuitive operation with any control system
  • Compatible with AMX, Crestron RoomView and Extron IPLink control systems
  • Supports high definition sources at 24p to display movies as intended
  • Automatic vertical keystone correction to ensure a perfectly aligned image
  • Low 16ms input lag and quick response time
  • Bright, consistent images using LED technology
  • 1000 Lumens LED brightness
  • Native WXGA resolution (1280x800)
  • Integrated 2W speaker eliminates the need for external audio devices
  • Approx. 20,000 hours LED lamp life
  • Designed to operate 24 hours a day in standard orientation
  • With 360 Projection, the projector can be mounted in almost any orientation - ideal for digital signage applications
  • Direct power on/off, projector immediately switches on/off with mains power
  • Connections: HDMI, USB, Mini USB (for RS232), audio out and MicroSD slot
  • Supports Windows 7/8/10, macOS 10.9+, Android 4+ and iOS 8+

Contents

Projector, AC adaptor, I/O cable, remote, battery and carry case

Footnotes

Note: Supports MicroSD cards and USB devices up to 32GB

Product Information


:
1280 x 800 (WXGA)

:
1000lm

:
20000:1

:
-

:
2W Speaker

:
-

:
UK Type G

:
20000h

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055387668317

6 In stock Need more?

???PF_PDP_RSP_SUP???

£626.97 ( £752.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £626.97 (£752.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --