You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EH401 DLP Compact Full HD Projector, White - 

E9PV7GA10EZ1

E9PV7GA10EZ1 - EH401 DLP Compact Full HD Projector, White
E9PV7GA10EZ1 - EH401 DLP Compact Full HD Projector, White
E9PV7GA10EZ1 - EH401 DLP Compact Full HD Projector, White
E9PV7GA10EZ1 - EH401 DLP Compact Full HD Projector, White
E9PV7GA10EZ1 - EH401 DLP Compact Full HD Projector, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OPTOMA OPTOMA
Manufacturer Part No:
E9PV7GA10EZ1
Order Code:
SB08287
Product Range
-
Also Known As:
GTIN UPC EAN: 5055387665972
Technical Datasheet:
E9PV7GA10EZ1   Datasheet
See all Technical Docs

Product Overview

Transform the delivery of your presentations with the 4000 lumen, 1080p EH401 DLP projector. The compact, simple design, with easy navigation is ideal for connecting your laptop, PC or Blu-ray player quickly and conveniently. From business meetings to classrooms this lightweight projector is designed to be used at any time of day and for multiple purposes.
  • Versatile and powerful projector ideal for business and classroom use, designed to be used at any time of day
  • Portable and lightweight; simple installation or conveniently take on the move
  • Bright Full HD 1080p; 4000 lumens ideal for big screen presentations
  • 4K UHD and HDR compatible; See more detail and texture for a greater sense of depth
  • Built-in 3W speaker
  • Long lamp life; 10,000 hours (Eco)
  • Stunning 22,000:1 contrast ratio
  • Connections: Inputs: 1x HDMI 2.0, 1x HDMI 1.4a 3D support; Outputs: 1x Audio 3.5mm, 1x USB-A power 1.5A
  • Dimensions (HxWxD): 108x316x244mm

Contents

Projector, UK mains lead, remote control (with battery) and user guide

Product Information


:
1920 x 1080 (Full HD)

:
4000lm

:
2200:1

:
-

:
3W Speaker

:
-

:
UK Type G

:
4000h

:
10000h

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055387665972

1 In stock Need more?

???PF_PDP_RSP_SUP???

£529.00 ( £634.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £529.00 (£634.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --