You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pronatur Orange Solvent Cleaner & Degreaser, 5L -
SLO128
- Manufacturer:
- ORAPI ORAPI
- Manufacturer Part No:
- SLO128
- Order Code:
- SA03095
- Technical Datasheet:
- SLO128 Datasheet
Product Range Selector (Orapi - Orange Degreaser)
See all from this product rangeProduct Overview
- Can be used as a cleaner and degreaser for removing mineral oil based problems
- Removes waxes, adhesives, semicured paint, varnish and oil-based inks
- Ideal for cleaning oil spills from hard surfaces, cleaning engines, tanks
- Can also be used in ultrasonic baths and parts washing equipment
- Fully biodegradable, non Flammable, low Residue
- Contains no chlorinated solvents
Product Information
- :
- General Purpose
- :
- Household, Mechanical
- :
- Spray Bottle
- :
- 5l
- :
- -
- :
- Orapi - Orange Degreaser
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £55.75 (£66.90) | ( ) |
6+ | £53.78 (£64.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.