You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Headlamp, LEDriving HL, 12/24V, 14W, H11, PGJ19-2, Pack of 2 -
67211CW
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- 67211CW
- Order Code:
- CP08328
- Product Range
- Osram - LEDriver HL
- Also Known As:
- GTIN UPC EAN: 4052899605107
- Technical Datasheet:
- 67211CW Datasheet
Product Range Selector (Osram - LEDriver HL)
See all from this product rangeProduct Overview
- Replaces conventional H11 lamps
- Easy installation for a wide range of car models
- Lumens: 1,215
Warnings
Product Information
- :
- H11 / PGJ19-2
- :
- Cool White
- :
- 186mm x 15mm
- :
- 14W
- :
- -
- :
- -
- :
- 2500h
- :
- 12V
- :
- -
- :
- Osram - LEDriver HL
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.40 (£84.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.